Part Details for ATSAM3S2CA-CU by Atmel Corporation
Overview of ATSAM3S2CA-CU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM3S2CA-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$6.9000 | Buy Now |
Part Details for ATSAM3S2CA-CU
ATSAM3S2CA-CU CAD Models
ATSAM3S2CA-CU Part Data Attributes:
|
ATSAM3S2CA-CU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S2CA-CU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PBGA100, 9 X 9 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, GREEN, LFBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, GREEN, LFBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM3S2CA-CU
This table gives cross-reference parts and alternative options found for ATSAM3S2CA-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3S2CA-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3S1CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAM3S2CA-CU vs ATSAM3S1CA-AU |
AT91SAM7XC512-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7XC512-AU |
AT91SAM7S512B-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC64, GREEN, MO-220, QFN-64 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7S512B-MU |
AT91SAM7X128C-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7X128C-AU |
AT91SAM7A2-AI | RISC Microcontroller, 32-Bit, ARM7 CPU, 30MHz, CMOS, PQFP176, TQFP-176 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7A2-AI |
AT91SAM7S256D-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7S256D-AU |
AT91SAM7S128D-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC64, GREEN, MO-220, QFN-64 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7S128D-MU |
AT91SAM7S64C-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC64, GREEN, MO-220, QFN-64 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7S64C-MU |
ATSAM3S4CA-CU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PBGA100, 9 X 9 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, GREEN, LFBGA-100 | Atmel Corporation | ATSAM3S2CA-CU vs ATSAM3S4CA-CU |
AT91SAM7X512B-AU | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | Atmel Corporation | ATSAM3S2CA-CU vs AT91SAM7X512B-AU |