Part Details for AT91SAM7S64C-MU by Atmel Corporation
Overview of AT91SAM7S64C-MU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT91SAM7S64C-MU
AT91SAM7S64C-MU CAD Models
AT91SAM7S64C-MU Part Data Attributes
|
AT91SAM7S64C-MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S64C-MU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC64, GREEN, MO-220, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | GREEN, MO-220, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7S64C-MU
This table gives cross-reference parts and alternative options found for AT91SAM7S64C-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7S64C-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM7S256D-AU | Atmel Corporation | $7.0052 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | AT91SAM7S64C-MU vs AT91SAM7S256D-AU |
AT91SAM7XC256B-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | AT91SAM7S64C-MU vs AT91SAM7XC256B-CU |
ATSAM3S1BA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-64 | AT91SAM7S64C-MU vs ATSAM3S1BA-AU |
AT91SAM7S321-AU-001 | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, LQFP-64 | AT91SAM7S64C-MU vs AT91SAM7S321-AU-001 |
AT91SAM7X256-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | AT91SAM7S64C-MU vs AT91SAM7X256-AU |
ATSAM3S1BA-MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS | AT91SAM7S64C-MU vs ATSAM3S1BA-MU |
AT91SAM7X128-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | AT91SAM7S64C-MU vs AT91SAM7X128-CU |
AT91SAM7X128-AU-001 | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | AT91SAM7S64C-MU vs AT91SAM7X128-AU-001 |
AT91SAM7X512-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | AT91SAM7S64C-MU vs AT91SAM7X512-AU |
AT91SAM7S512-AU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64 | AT91SAM7S64C-MU vs AT91SAM7S512-AU |