-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM3S1AA-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S1AA-AU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM3S1AA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3S1AA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3S1AA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAM3S1AA-AU vs ATSAM3S1AA-AU |
ATSAM3S2AA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | Atmel Corporation | ATSAM3S1AA-AU vs ATSAM3S2AA-MU |
AT91SAM7S32-AU-001 | RISC Microcontroller | Microchip Technology Inc | ATSAM3S1AA-AU vs AT91SAM7S32-AU-001 |
AT91SAM7S16-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC48, GREEN, MO-220, QFN-48 | Atmel Corporation | ATSAM3S1AA-AU vs AT91SAM7S16-MU |
AT91SAM7S32-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Atmel Corporation | ATSAM3S1AA-AU vs AT91SAM7S32-AU-001 |
AT91SAM7S32-AJ | RISC Microcontroller, 32-Bit, FLASH, 55MHz, PQFP48 | Microchip Technology Inc | ATSAM3S1AA-AU vs AT91SAM7S32-AJ |
AT91SAM7S16-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Atmel Corporation | ATSAM3S1AA-AU vs AT91SAM7S16-AU |
ATSAM3S1AA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS | Microchip Technology Inc | ATSAM3S1AA-AU vs ATSAM3S1AA-MU |
AT91SAM7S32B-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC48, GREEN, MO-220, QFN-48 | Atmel Corporation | ATSAM3S1AA-AU vs AT91SAM7S32B-MU |
AT91SAM7S32-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS | Microchip Technology Inc | ATSAM3S1AA-AU vs AT91SAM7S32-MU |