Part Details for AT91SAM7S16-AU by Atmel Corporation
Overview of AT91SAM7S16-AU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91SAM7S16-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT91SAM7S16 - RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15346 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for AT91SAM7S16-AU
AT91SAM7S16-AU CAD Models
AT91SAM7S16-AU Part Data Attributes
|
AT91SAM7S16-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S16-AU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48, GREEN, MS-026, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, MS-026, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7S16-AU
This table gives cross-reference parts and alternative options found for AT91SAM7S16-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7S16-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3S1AB-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | Atmel Corporation | AT91SAM7S16-AU vs ATSAM3S1AB-MU |
AT91SAM7S32-AJ | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP48, LQFP-48 | Atmel Corporation | AT91SAM7S16-AU vs AT91SAM7S32-AJ |
AT91SAM7S16-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48 | Microchip Technology Inc | AT91SAM7S16-AU vs AT91SAM7S16-AU |
AT91SAM7S32-AJ | RISC Microcontroller, 32-Bit, FLASH, 55MHz, PQFP48 | Microchip Technology Inc | AT91SAM7S16-AU vs AT91SAM7S32-AJ |
ATSAM3S1AA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | AT91SAM7S16-AU vs ATSAM3S1AA-AU |
AT91SAM7S16-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Atmel Corporation | AT91SAM7S16-AU vs AT91SAM7S16-AU-001 |
AT91SAM7S32B-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC48, GREEN, MO-220, QFN-48 | Atmel Corporation | AT91SAM7S16-AU vs AT91SAM7S32B-MU |
ATSAM3S4AA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | Atmel Corporation | AT91SAM7S16-AU vs ATSAM3S4AA-MU |
AT91SAM7S32-AI | RISC Microcontroller, 32-Bit, FLASH, 55MHz, PQFP48 | Microchip Technology Inc | AT91SAM7S16-AU vs AT91SAM7S32-AI |
ATSAM3S2AA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | Atmel Corporation | AT91SAM7S16-AU vs ATSAM3S2AA-MU |