Part Details for ATR0610-PQQ by Atmel Corporation
Overview of ATR0610-PQQ by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATR0610-PQQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
Buy Now |
Part Details for ATR0610-PQQ
ATR0610-PQQ CAD Models
ATR0610-PQQ Part Data Attributes:
|
ATR0610-PQQ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR0610-PQQ
Atmel Corporation
Wide Band Low Power Amplifier, 1 Func, 1.60 X 2 MM, GREEN, PLASTIC, LLP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SOLCC6,.06,20 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ATR0610-PQQ
This table gives cross-reference parts and alternative options found for ATR0610-PQQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR0610-PQQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR0610-PQQW | Wide Band Low Power Amplifier, 1.60 X 2 MM, GREEN, PLASTIC, LLP-6 | Atmel Corporation | ATR0610-PQQ vs ATR0610-PQQW |