Part Details for ATR0610-PQQW by Atmel Corporation
Overview of ATR0610-PQQW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATR0610-PQQW
ATR0610-PQQW CAD Models
ATR0610-PQQW Part Data Attributes
|
ATR0610-PQQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR0610-PQQW
Atmel Corporation
Wide Band Low Power Amplifier, 1.60 X 2 MM, GREEN, PLASTIC, LLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ATR0610-PQQW
This table gives cross-reference parts and alternative options found for ATR0610-PQQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR0610-PQQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR0610-PQQ | Wide Band Low Power Amplifier, 1 Func, 1.60 X 2 MM, GREEN, PLASTIC, LLP-6 | Atmel Corporation | ATR0610-PQQW vs ATR0610-PQQ |