Part Details for ATO2815T by International Rectifier
Overview of ATO2815T by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATO2815T
ATO2815T CAD Models
ATO2815T Part Data Attributes
|
ATO2815T
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ATO2815T
International Rectifier
DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DIP, DIP10,1.0,400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL +/-15V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,1.0,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for ATO2815T
This table gives cross-reference parts and alternative options found for ATO2815T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATO2815T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATO2815TF/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | ATO2815T vs ATO2815TF/ES |
ATO2815T/HB | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, PLUG IN-24 | International Rectifier | ATO2815T vs ATO2815T/HB |
ATO2815T/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid | Advanced Analog | ATO2815T vs ATO2815T/ES |
5962-9095401HXX | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, PLUG IN-10 | Infineon Technologies AG | ATO2815T vs 5962-9095401HXX |
ATO2815TF/ESPBF | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | ATO2815T vs ATO2815TF/ESPBF |
ATO2815TFPBF | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | ATO2815T vs ATO2815TFPBF |
ATO2815TF/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | ATO2815T vs ATO2815TF/ES |
5962-9095401HXA | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, | Infineon Technologies AG | ATO2815T vs 5962-9095401HXA |
ATO2815TF/CH | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | ATO2815T vs ATO2815TF/CH |
ATO2815T | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid | Advanced Analog | ATO2815T vs ATO2815T |