Part Details for ATMR25 by Mersen Electrical Power
Overview of ATMR25 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATMR25-ND
|
DigiKey | 600V 25A CC FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$17.2016 / $27.7900 | Buy Now |
DISTI #
737-ATMR25
|
Mouser Electronics | Industrial & Electrical Fuses 600V 25A CC FUSE RoHS: Compliant | 20 |
|
$18.5200 / $25.7400 | Buy Now |
Part Details for ATMR25
ATMR25 CAD Models
ATMR25 Part Data Attributes
|
ATMR25
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATMR25
Mersen Electrical Power
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY = 33.75A-100KA | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATMR25
This table gives cross-reference parts and alternative options found for ATMR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A60Q25-2 | Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATMR25 vs A60Q25-2 |