ATMR25 vs A60Q25-2 feature comparison

ATMR25 Mersen Electrical Power

Buy Now Datasheet

A60Q25-2 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY = 33.75A-100KA RATED BREAKING CAPACITY AT 600 VDC: 100000 A
Blow Characteristic FAST FAST
Body Height 38.1 mm 38.1 mm
Body Length or Diameter 10.4 mm 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CSA; UL UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size MIDGET