-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3214
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Dip-28, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATMEGA8L-8PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.0600 / $3.4700 | Buy Now |
DISTI #
ATMEGA8L-8PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
468 In Stock |
|
$2.9375 / $3.3400 | Buy Now |
DISTI #
ATMEGA8L-8PU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA8L-8PU) RoHS: Compliant Min Qty: 224 Package Multiple: 14 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7700 / $3.3400 | Buy Now |
DISTI #
68T3214
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP - Bulk (Alt: 68T3214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$3.0500 / $3.1200 | Buy Now |
DISTI #
556-ATMEGA8L-8PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins RoHS: Compliant | 0 |
|
$2.9300 / $3.3400 | Order Now |
DISTI #
ATMEGA8L-8PU
|
Microchip Technology Inc | 8MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14713 Alternates Available |
|
$2.4400 / $3.3400 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 1 KB SRAM 8 MHz 8-Bit Microcontroller - DIP-28 RoHS: Compliant pbFree: Yes Min Qty: 308 Package Multiple: 14 Container: Tray | 0Tray |
|
$2.9400 / $3.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube |
868 In Stock 16772 Factory Stock |
|
$2.7500 / $3.4500 | Buy Now |
DISTI #
ATMEGA8L-8PU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA8L-8PU) RoHS: Compliant Min Qty: 224 Package Multiple: 14 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7700 / $3.3400 | Buy Now |
DISTI #
68T3214
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP - Bulk (Alt: 68T3214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$3.0500 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8L-8PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8L-8PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8L-8PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8L-8PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8L-8PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Atmel Corporation | ATMEGA8L-8PU vs ATMEGA8L-8PU |
ATMEGA8L-8PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC,DIP-28 | Atmel Corporation | ATMEGA8L-8PU vs ATMEGA8L-8PC |
ATMEGA8L-8PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC,DIP-28 | Atmel Corporation | ATMEGA8L-8PU vs ATMEGA8L-8PI |
ATMEGA8L-8PL | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC,DIP-28 | Atmel Corporation | ATMEGA8L-8PU vs ATMEGA8L-8PL |