-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8887
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Tqfp-48, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:48Kb, Ram Memory Size:6Kb, No. Of Pins:48Pins, Mcu Case Style:Tqfp, No. Of I/O S:41I/O S, Rohs Compliant: Yes |Microchip ATMEGA4809-AFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4724 |
|
$1.7300 / $2.0000 | Buy Now |
DISTI #
41AH8336
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Tqfp-48, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:48Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip ATMEGA4809-AFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2130 |
|
$1.3600 | Buy Now |
DISTI #
51AC0114
|
Newark | 20Mhz, 48Kb, Tqfp 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA4809-AFR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
ATMEGA4809-AFRCT-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20199 In Stock |
|
$1.5800 / $1.9200 | Buy Now |
DISTI #
ATMEGA4809-AFR
|
Avnet Americas | MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 48-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA4809-AFR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5800 / $1.9200 | Buy Now |
DISTI #
41AH8336
|
Avnet Americas | MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 48-Pin TQFP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Ammo Pack | 2130 Partner Stock |
|
$1.7300 / $2.0000 | Buy Now |
DISTI #
556-ATMEGA4809-AFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,48KB,TQFP48,Ind 125C, Green,T&R RoHS: Compliant | 3726 |
|
$1.5800 / $1.9200 | Buy Now |
DISTI #
V72:2272_19920885
|
Arrow Electronics | MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2677 |
|
$1.7180 / $1.7540 | Buy Now |
DISTI #
ATMEGA4809-AFR
|
Microchip Technology Inc | 20MHz,48KB,TQFP48,Ind 125C, Green,T&R, Projected EOL: 2044-02-23 RoHS: Compliant pbFree: Yes | 76986 |
|
$1.3800 / $1.9200 | Buy Now |
|
Future Electronics | 20MHz, 48KB, TQFP48, Ind 125C, Green, T&R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA4809-AFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA4809-AFR
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 48 Weeks, 1 Day | |
Date Of Intro | 2018-02-26 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 6144 | |
RAM (words) | 512 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA4809-AFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA4809-AFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA4809-AU | Microcontroller | Microchip Technology Inc | ATMEGA4809-AFR vs ATMEGA4809-AU |
ATMEGA4809-AFR-VAO | Microcontroller | Microchip Technology Inc | ATMEGA4809-AFR vs ATMEGA4809-AFR-VAO |
ATMEGA4809-AUR | Microcontroller | Microchip Technology Inc | ATMEGA4809-AFR vs ATMEGA4809-AUR |
ATMEGA4809-AF | Microcontroller | Microchip Technology Inc | ATMEGA4809-AFR vs ATMEGA4809-AF |