Part Details for ATL431LIAQDQNR by Texas Instruments
Overview of ATL431LIAQDQNR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATL431LIAQDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ATL431LIAQDQNRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9403 In Stock |
|
$0.1376 / $0.4700 | Buy Now |
DISTI #
595-ATL431LIAQDQNR
|
Mouser Electronics | Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 125 RoHS: Compliant | 9495 |
|
$0.0950 / $0.4300 | Buy Now |
DISTI #
ATL431LIAQDQNR
|
TME | IC: voltage reference source, 2.5V, ±1%, X2SON4, reel,tape, 15mA Min Qty: 3 | 0 |
|
$0.2490 / $0.3620 | RFQ |
|
Ameya Holding Limited | 272745 |
|
RFQ |
Part Details for ATL431LIAQDQNR
ATL431LIAQDQNR CAD Models
ATL431LIAQDQNR Part Data Attributes:
|
ATL431LIAQDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ATL431LIAQDQNR
Texas Instruments
Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 66 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1 mm |
Alternate Parts for ATL431LIAQDQNR
This table gives cross-reference parts and alternative options found for ATL431LIAQDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATL431LIAQDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATL431LIAIDQNR | Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 85 | Texas Instruments | ATL431LIAQDQNR vs ATL431LIAIDQNR |