-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ATL431LIAIDQNRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8483 In Stock |
|
$0.1255 / $0.4400 | Buy Now |
DISTI #
595-ATL431LIAIDQNR
|
Mouser Electronics | Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 85 RoHS: Compliant | 5770 |
|
$0.1180 / $0.4100 | Buy Now |
DISTI #
ATL431LIAIDQNR
|
TME | IC: voltage reference source, 2.5V, ±1%, X2SON4, reel,tape, 15mA Min Qty: 3 | 0 |
|
$0.1910 / $0.2870 | RFQ |
|
Ameya Holding Limited | 904734 |
|
RFQ | ||
|
Chip1Cloud | IC VREF SHUNT ADJ 1% 4X2SON / Shunt Voltage Reference IC Adjustable 2.5V 36 VV ��1% 15 mA 4-X2SON (1x1) | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% 4X2SON | 575 |
|
$0.1462 / $0.2410 | Buy Now |
|
LCSC | X2-SON-4-EP(1x1) Voltage References ROHS | 575 |
|
$0.1492 / $0.2459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATL431LIAIDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ATL431LIAIDQNR
Texas Instruments
Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 66 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for ATL431LIAIDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATL431LIAIDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATL431LIAQDQNR | Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 125 | Texas Instruments | ATL431LIAIDQNR vs ATL431LIAQDQNR |