Part Details for ATH3000L-20UC by Atmel Corporation
Results Overview of ATH3000L-20UC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATH3000L-20UC Information
ATH3000L-20UC by Atmel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for ATH3000L-20UC
ATH3000L-20UC CAD Models
ATH3000L-20UC Part Data Attributes
|
ATH3000L-20UC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATH3000L-20UC
Atmel Corporation
UV PLD, 20ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | WPGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 56 MACROCELLS; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.3 MHz | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 56 | |
Number of Inputs | 56 | |
Number of Outputs | 56 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 56 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for ATH3000L-20UC
This table gives cross-reference parts and alternative options found for ATH3000L-20UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH3000L-20UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATH3000-25UI | Atmel Corporation | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | ATH3000L-20UC vs ATH3000-25UI |
ATH3000-25UM | Microchip Technology Inc | Check for Price | UV PLD, 25ns, CMOS, CPGA68 | ATH3000L-20UC vs ATH3000-25UM |
ATH3000-15UC | Atmel Corporation | Check for Price | UV PLD, 15ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | ATH3000L-20UC vs ATH3000-15UC |
ATH3000L-20UI | Atmel Corporation | Check for Price | UV PLD, 20ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | ATH3000L-20UC vs ATH3000L-20UI |
ATH3000L-25UI | Atmel Corporation | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | ATH3000L-20UC vs ATH3000L-25UI |