Part Details for ATC100A0R3BP150XB by American Technical Ceramics Corp
Overview of ATC100A0R3BP150XB by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100A0R3BP150XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 150V, 33.3333% +TOL, 33.3333% -TOL, 90+/-20PPM/CEL TC, 0.0000003UF, SURFACE MOUNT, 0606 | 4 |
|
Buy Now |
Part Details for ATC100A0R3BP150XB
ATC100A0R3BP150XB CAD Models
ATC100A0R3BP150XB Part Data Attributes
|
ATC100A0R3BP150XB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A0R3BP150XB
American Technical Ceramics Corp
CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.0000003uF, SURFACE MOUNT, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Spl. Values,Tol,HigherWVDC,Available | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | ATCC100A | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | ATC100A(B TOL) | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC100A0R3BP150XB
This table gives cross-reference parts and alternative options found for ATC100A0R3BP150XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A0R3BP150XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A0R3BW150XB | CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.0000003uF, SURFACE MOUNT, 0606, CHIP | American Technical Ceramics Corp | ATC100A0R3BP150XB vs ATC100A0R3BW150XB |
ATC100A0R3BWN150XB | CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.0000003uF, SURFACE MOUNT, 0606, CHIP | American Technical Ceramics Corp | ATC100A0R3BP150XB vs ATC100A0R3BWN150XB |