ATC100A0R3BWN150XB
American Technical Ceramics Corp
Description: CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.0000003uF, SURFACE MOUNT, 0606, CHIP

Overview of ATC100A0R3BWN150XB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC100A0R3BWN150XB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC100A0R3BWN150XB by American Technical Ceramics Corp

ATC100A0R3BWN150XB
American Technical Ceramics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Spl. Values,Tol,HigherWVDC,Available
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e0
Length
1.4 mm
Manufacturer Series
ATCC100A
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
33.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
33.3333%
Rated (DC) Voltage (URdc)
150 V
Series
ATC100A(B TOL)
Size Code
0606
Surface Mount
YES
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. ATC100A0R3BWN150XB
    American Technical Ceramics Corp
    CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.0000003uF, SURFACE MOUNT, 0606, CHIP
    VS

Alternate Parts for ATC100A0R3BWN150XB

This table gives cross-reference parts and alternative options found for ATC100A0R3BWN150XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A0R3BWN150XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC100A0R3BW150XB CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.0000003uF, SURFACE MOUNT, 0606, CHIP American Technical Ceramics Corp ATC100A0R3BWN150XB vs ATC100A0R3BW150XB
100A0R3BP150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 33.33% +Tol, 33.33% -Tol, 90+/-20ppm/Cel TC, 0.0000003uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp ATC100A0R3BWN150XB vs 100A0R3BP150XC
ATC100A0R3BCA150XB CAPACITOR, CERAMIC, MULTILAYER, 150V, 0.0000003uF, SURFACE MOUNT, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC100A0R3BWN150XB vs ATC100A0R3BCA150XB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC100A0R3BWN150XB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC100A0R3BWN150XB by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC100A0R3BWN150XB would you like to use for your alert(s)?
  • Please alert me when ATC100A0R3BWN150XB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC100A0R3BWN150XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC100A0R3BWN150XB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC100A0R3BWN150XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC100A0R3BWN150XB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC100A0R3BWN150XB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: