Part Details for ATA6836C-PXQW-1 by Microchip Technology Inc
Results Overview of ATA6836C-PXQW-1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6836C-PXQW-1 Information
ATA6836C-PXQW-1 by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ATA6836C-PXQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6836C-PXQW-1CT-ND
|
DigiKey | IC HALF BRIDGE DRVR 650MA 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1300 | Buy Now |
DISTI #
ATA6836C-PXQW-1
|
Microchip Technology Inc | 0,65A Hex Halfbridge Driver, VQFN, Projected EOL: 2039-05-27 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 181418 |
|
$1.8300 / $2.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 198000 Factory Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2860 |
|
RFQ | |
DISTI #
ATA6836C-PXQW-1
|
Avnet Silica | MOSFET DRVR 065A 6OUT HiLo Side 24Pin QFN TR (Alt: ATA6836C-PXQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6836C-PXQW-1
|
EBV Elektronik | MOSFET DRVR 065A 6OUT HiLo Side 24Pin QFN TR (Alt: ATA6836C-PXQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA6836C-PXQW-1
ATA6836C-PXQW-1 CAD Models
ATA6836C-PXQW-1 Part Data Attributes
|
ATA6836C-PXQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6836C-PXQW-1
Microchip Technology Inc
IC HALF-BRIDGE DRVR SPI 24QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Built-in Protections | OVER CURRENT; THERMAL; TRANSIENT | |
Driver Number of Bits | 6 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.65 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
ATA6836C-PXQW-1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATA6836C-PXQW-1 is -40°C to 125°C.
-
To configure the device for low-power mode, set the EN pin low and ensure that the VCC pin is connected to a voltage source between 2.7V and 5.5V. Additionally, ensure that all inputs are at a valid logic level to minimize power consumption.
-
For optimal performance, it is recommended to follow a 4-layer PCB layout with a solid ground plane, and to keep the analog and digital signal traces separate. Additionally, ensure that the decoupling capacitors are placed close to the device.
-
To troubleshoot communication issues, check the following: ensure that the device is properly powered, check the clock frequency and data transmission rate, verify that the microcontroller is configured correctly, and use a logic analyzer to debug the communication protocol.
-
The maximum data transmission rate for the ATA6836C-PXQW-1 is 1 Mbps.