Part Details for ATA6832C-PIQW-1 by Microchip Technology Inc
Overview of ATA6832C-PIQW-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATA6832C-PIQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6832C-PIQW-1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 1A 18QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
ATA6832C-PIQW-1
|
Avnet Americas | MOSFET DRVR 1A 3-OUT Hi/Lo Side 18-Pin QFN T/R - Tape and Reel (Alt: ATA6832C-PIQW-1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.1400 | Buy Now |
DISTI #
ATA6832C-PIQW-1
|
Avnet Silica | MOSFET DRVR 1A 3-OUT Hi/Lo Side 18-Pin QFN T/R (Alt: ATA6832C-PIQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6832C-PIQW-1
|
EBV Elektronik | MOSFET DRVR 1A 3-OUT Hi/Lo Side 18-Pin QFN T/R (Alt: ATA6832C-PIQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA6832C-PIQW-1
ATA6832C-PIQW-1 CAD Models
ATA6832C-PIQW-1 Part Data Attributes:
|
ATA6832C-PIQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6832C-PIQW-1
Microchip Technology Inc
IC HALF-BRIDGE DRVR SPI 18QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-18 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | THERMAL | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PXCC-N18 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18/24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 4 mm |