Part Details for AT93C56A-10PU-1.8 by Atmel Corporation
Overview of AT93C56A-10PU-1.8 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT93C56A-10PU-1.8
AT93C56A-10PU-1.8 CAD Models
AT93C56A-10PU-1.8 Part Data Attributes:
|
AT93C56A-10PU-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C56A-10PU-1.8
Atmel Corporation
EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN ALSO CONFIGURABLE AS 256 X 8 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C56A-10PU-1.8
This table gives cross-reference parts and alternative options found for AT93C56A-10PU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C56A-10PU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C56ADPG | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | AT93C56A-10PU-1.8 vs S-93C56ADPG |
CAT93C56LA-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | AT93C56A-10PU-1.8 vs CAT93C56LA-1.8REV-E |
CAT93C56LA-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | AT93C56A-10PU-1.8 vs CAT93C56LA-1.8-GREVE |
CAT93C56LE-1.8REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | onsemi | AT93C56A-10PU-1.8 vs CAT93C56LE-1.8REVE |
S-93C56ADP-1AG | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | AT93C56A-10PU-1.8 vs S-93C56ADP-1AG |
CAT93C56LI-1.8REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | onsemi | AT93C56A-10PU-1.8 vs CAT93C56LI-1.8REVE |
CAT93C56LE-1.8REVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | AT93C56A-10PU-1.8 vs CAT93C56LE-1.8REVE |
CAT93C56LA-1.8REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | onsemi | AT93C56A-10PU-1.8 vs CAT93C56LA-1.8REVE |
CAT93C56LI-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | AT93C56A-10PU-1.8 vs CAT93C56LI-1.8-GREVE |
S-93C56ADP-1A | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | Seiko Epson Corporation | AT93C56A-10PU-1.8 vs S-93C56ADP-1A |