Memory
S-93C56ADPG
ABLIC Inc.
Description: EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8

Overview of S-93C56ADPG by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S-93C56ADPG by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-93C56ADPG by ABLIC Inc.

S-93C56ADPG
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION: 10 YEARS
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
10
JESD-30 Code
R-PDIP-T8
Length
9.3 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. S-93C56ADPG
    ABLIC Inc.
    EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8
    VS

Alternate Parts for S-93C56ADPG

This table gives cross-reference parts and alternative options found for S-93C56ADPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C56ADPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C56LA-1.8REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 onsemi S-93C56ADPG vs CAT93C56LA-1.8REVE
CAT93C56LI-G 2-kb Microwire Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi S-93C56ADPG vs CAT93C56LI-G
CAT93C56LA-1.8REVE EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor S-93C56ADPG vs CAT93C56LA-1.8REVE
CAT93C56LE-G 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 onsemi S-93C56ADPG vs CAT93C56LE-G
S-93C56ADP-1A EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 Seiko Epson Corporation S-93C56ADPG vs S-93C56ADP-1A
CAT93C56API-1.8 EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor S-93C56ADPG vs CAT93C56API-1.8
CAT93C56LE-1.8REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 onsemi S-93C56ADPG vs CAT93C56LE-1.8REVE
S-93C56ADP-FG EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 ABLIC Inc. S-93C56ADPG vs S-93C56ADP-FG
CAT93C56LI-G EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Rochester Electronics LLC S-93C56ADPG vs CAT93C56LI-G
CAT93C56LA-1.8-REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor S-93C56ADPG vs CAT93C56LA-1.8-REVE
Part Number Description Manufacturer Compare
CAT93C56LE-1.8REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 onsemi S-93C56ADPG vs CAT93C56LE-1.8REVE
93AA56/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc S-93C56ADPG vs 93AA56/SN
93AA56T-I/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc S-93C56ADPG vs 93AA56T-I/SN
AT93C56A-10PU-1.8 EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 Atmel Corporation S-93C56ADPG vs AT93C56A-10PU-1.8
CAT93C56LA-1.8REVE EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor S-93C56ADPG vs CAT93C56LA-1.8REVE
S-93C56ADP-1A 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8 Epson Electronics America Inc S-93C56ADPG vs S-93C56ADP-1A
CAT93C56LI-G EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Rochester Electronics LLC S-93C56ADPG vs CAT93C56LI-G
CAT93C56LI-1.8REVE EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor S-93C56ADPG vs CAT93C56LI-1.8REVE
93AA56-I/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc S-93C56ADPG vs 93AA56-I/SN
CAT93C56LA-1.8-GREVE IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8, Programmable ROM onsemi S-93C56ADPG vs CAT93C56LA-1.8-GREVE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-93C56ADPG by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-93C56ADPG by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-93C56ADPG would you like to use for your alert(s)?
  • Please alert me when S-93C56ADPG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-93C56ADPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-93C56ADPG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-93C56ADPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-93C56ADPG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-93C56ADPG by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: