Part Details for AT91SAM9XE256B-CU by Microchip Technology Inc
Results Overview of AT91SAM9XE256B-CU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9XE256B-CU Information
AT91SAM9XE256B-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9XE256B-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7067
|
Newark | Bga, Green , Ind Temp, Mrl B 217 Lfbga 15X15X1.4Mm Tray Rohs Compliant: Yes |Microchip AT91SAM9XE256... more RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 | Buy Now |
DISTI #
AT91SAM9XE256B-CU-ND
|
DigiKey | IC MPU SAM9XE 180MHZ 217LFBGA Min Qty: 126 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.4101 | Buy Now |
DISTI #
AT91SAM9XE256B-CU
|
Avnet Americas | MPU AT91SAM9XE RISC 32-Bit 180MHz 1.8V/3.3V 217-Pin LFBGA Tray - Trays (Alt: AT91SAM9XE256B-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$16.4041 / $16.9626 | Buy Now |
DISTI #
556-AT91SAM9XE256BCU
|
Mouser Electronics | Microprocessors - MPU BGA, Green IND MCU RoHS: Compliant | 0 |
|
$16.4100 | Order Now |
DISTI #
AT91SAM9XE256B-CU
|
Microchip Technology Inc | BGA, GREEN , IND TEMP, MRL B, LFBGA, Projected EOL: 2039-04-28 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
1008 Alternates Available |
|
$14.3600 / $19.9200 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 256KB Flash - 1.8V/3.3V - 217-Pin LFBGA - Tray RoHS: Compliant | 1008 Factory Stock |
|
$15.5300 / $32.2000 | Buy Now |
DISTI #
AT91SAM9XE256B-CU
|
TME | IC: ARM microprocessor, ARM926, 1.65÷1.95VDC, SMD, LFBGA217 Min Qty: 1 | 0 |
|
$17.3500 / $22.0200 | RFQ |
|
NAC | BGA, GREEN , IND TEMP, MRL B - Package: 217 LFBGA 15x15x1.4mm TRAY RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$17.0100 / $19.9300 | Buy Now |
DISTI #
AT91SAM9XE256B-CU
|
Avnet Silica | MPU AT91SAM9XE RISC 32Bit 180MHz 18V33V 217Pin LFBGA Tray (Alt: AT91SAM9XE256B-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT91SAM9XE256B-CU
|
EBV Elektronik | MPU AT91SAM9XE RISC 32Bit 180MHz 18V33V 217Pin LFBGA Tray (Alt: AT91SAM9XE256B-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT91SAM9XE256B-CU
AT91SAM9XE256B-CU CAD Models
AT91SAM9XE256B-CU Part Data Attributes
|
AT91SAM9XE256B-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9XE256B-CU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 217BGA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e2 | |
Length | 15 mm | |
Number of I/O Lines | 96 | |
Number of Terminals | 217 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
AT91SAM9XE256B-CU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9XE256B-CU is 400 MHz.
-
The AT91SAM9XE256B-CU has 256 KB of internal SRAM.
-
The AT91SAM9XE256B-CU can address up to 64 MB of external memory.
-
Yes, the AT91SAM9XE256B-CU has a built-in 10/100 Mbps Ethernet MAC.
-
The power consumption of the AT91SAM9XE256B-CU varies depending on the operating frequency and mode, but it can be as low as 150 mW/MHz in active mode.