Part Details for AT91M40800-33AI by Atmel Corporation
Overview of AT91M40800-33AI by Atmel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91M40800-33AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 98 |
|
$3.9309 / $9.0720 | Buy Now |
|
Bristol Electronics | 1003 |
|
RFQ | ||
|
Quest Components | 91M40800-33AI | 7 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | 91M40800-33AI | 70 |
|
$5.6240 / $9.1200 | Buy Now |
|
Quest Components | 91M40800-33AI | 78 |
|
$5.6700 / $12.1500 | Buy Now |
|
Quest Components | 91M40800-33AI | 12 |
|
$8.5000 / $12.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for AT91M40800-33AI
AT91M40800-33AI CAD Models
AT91M40800-33AI Part Data Attributes:
|
AT91M40800-33AI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91M40800-33AI
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 47.7MHz, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 0 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 47.7 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91M40800-33AI
This table gives cross-reference parts and alternative options found for AT91M40800-33AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91M40800-33AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91M40800-33AC | RISC Microcontroller, 32-Bit, 33MHz, CMOS, PQFP100, TQFP-100 | Atmel Corporation | AT91M40800-33AI vs AT91M40800-33AC |
AT91M40800-33AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 47.7MHz, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100 | Atmel Corporation | AT91M40800-33AI vs AT91M40800-33AU |
AT91M40800-33AJ | RISC Microcontroller, 32-Bit, FLASH, 47.7MHz, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100 | Atmel Corporation | AT91M40800-33AI vs AT91M40800-33AJ |