-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5020
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 24Mhz, Tqfp-44, Product Range:8051 Family At89S52 Series Microcontrollers, Device Core:8051, Operating Frequency Max:24Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip AT89S52-24AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$1.7000 | Buy Now |
DISTI #
25AC6164
|
Newark | 24Mhz, Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip AT89S52-24AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
AT89S52-24AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
8873 In Stock |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
AT89S52-24AU
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 8KB Flash 5V 44-Pin TQFP - Trays (Alt: AT89S52-24AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 186 |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
68T5020
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 8KB Flash 5V 44-Pin TQFP - Bulk (Alt: 68T5020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 480 Partner Stock |
|
$1.9700 / $2.3600 | Buy Now |
DISTI #
556-A89S52-24AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V RoHS: Compliant | 6215 |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
V36:1790_07156868
|
Arrow Electronics | MCU 8-bit 8051 CISC 8KB Flash 5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 | Americas - 1691 |
|
$1.9130 / $2.2330 | Buy Now |
DISTI #
V99:2348_07156868
|
Arrow Electronics | MCU 8-bit 8051 CISC 8KB Flash 5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 1040 |
|
$2.1480 / $2.2370 | Buy Now |
DISTI #
AT89S52-24AU
|
Microchip Technology Inc | 24MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
225 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
|
Future Electronics | AT89S Series 8 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 154Tray |
|
$1.8600 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89S52-24AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89S52-24AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89S52-24AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S52-24AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89S52-24AL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT89S52-24AL |
AT89S52-24AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S52-24AU vs AT89S52-24AI |