Part Details for AT89S8252-24AC by Atmel Corporation
Overview of AT89S8252-24AC by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89S8252-24AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.8400 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, TQFP | 131 |
|
$3.9240 / $9.8100 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, TQFP | 4 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, TQFP | 12 |
|
$15.0618 / $16.9445 | Buy Now |
Part Details for AT89S8252-24AC
AT89S8252-24AC CAD Models
AT89S8252-24AC Part Data Attributes:
|
AT89S8252-24AC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89S8252-24AC
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89S8252-24AC
This table gives cross-reference parts and alternative options found for AT89S8252-24AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S8252-24AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89S8253-24AU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AC vs AT89S8253-24AU |
AT89LS8252-12AL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AC vs AT89LS8252-12AL |
AT89LS53-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1.0 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | AT89S8252-24AC vs AT89LS53-12AJ |
AT89LS8252-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AC vs AT89LS8252-12AJ |
AT89LS53-12AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1.0 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | AT89S8252-24AC vs AT89LS53-12AI |
AT89LS8252-12AL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S8252-24AC vs AT89LS8252-12AL |
AT89LS8252-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S8252-24AC vs AT89LS8252-12AJ |
AT89LS53-12AL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1.0 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | AT89S8252-24AC vs AT89LS53-12AL |
AT89S8252-24AL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AC vs AT89S8252-24AL |
AT89LS53-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S8252-24AC vs AT89LS53-12AJ |