Part Details for AT89S51-24AC by Atmel Corporation
Overview of AT89S51-24AC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT89S51-24AC
AT89S51-24AC CAD Models
AT89S51-24AC Part Data Attributes:
|
AT89S51-24AC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89S51-24AC
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89S51-24AC
This table gives cross-reference parts and alternative options found for AT89S51-24AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S51-24AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89S51-24AU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT89S51-24AU |
AT87F51-20AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT87F51-20AC |
AT87F51-16AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT87F51-16AI |
AT87F51-20AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT87F51-20AI |
AT87F51-12AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT87F51-12AI |
AT89S51-24AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT89S51-24AI |
AT89S51-24AL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT89S51-24AL |
AT87F51-12AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT87F51-12AC |
AT87F51-16AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 | Atmel Corporation | AT89S51-24AC vs AT87F51-16AC |