Part Details for AT87C5103-IBRIL by Atmel Corporation
Overview of AT87C5103-IBRIL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT87C5103-IBRIL
AT87C5103-IBRIL CAD Models
AT87C5103-IBRIL Part Data Attributes:
|
AT87C5103-IBRIL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT87C5103-IBRIL
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDSO16, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 11 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.95 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT87C5103-IBRIL
This table gives cross-reference parts and alternative options found for AT87C5103-IBRIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT87C5103-IBRIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT87C5103-IBRAL | Microcontroller, 8-Bit, OTPROM, 16MHz, PDSO16 | Microchip Technology Inc | AT87C5103-IBRIL vs AT87C5103-IBRAL |
AT87C5103-IBSAL | Microcontroller, 8-Bit, OTPROM, 16MHz, PDSO16 | Microchip Technology Inc | AT87C5103-IBRIL vs AT87C5103-IBSAL |
AT87C5103-IBSIL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDSO16, SSOP-16 | Atmel Corporation | AT87C5103-IBRIL vs AT87C5103-IBSIL |
AT87C5103-IBSAL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDSO16, SSOP-16 | Atmel Corporation | AT87C5103-IBRIL vs AT87C5103-IBSAL |
AT87C5103-IBRAL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDSO16, SSOP-16 | Atmel Corporation | AT87C5103-IBRIL vs AT87C5103-IBRAL |