Part Details for AT80251G2D-3CSUM by Atmel Corporation
Overview of AT80251G2D-3CSUM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT80251G2D-3CSUM
AT80251G2D-3CSUM CAD Models
AT80251G2D-3CSUM Part Data Attributes:
|
AT80251G2D-3CSUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80251G2D-3CSUM
Atmel Corporation
Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | 80251 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 5.08 mm | |
Speed | 24 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80251G2D-3CSUM
This table gives cross-reference parts and alternative options found for AT80251G2D-3CSUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80251G2D-3CSUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT80251G2D-3CSUM | Microcontroller, 16-Bit, C251 CPU, 24MHz, CMOS, PDIP40 | Microchip Technology Inc | AT80251G2D-3CSUM vs AT80251G2D-3CSUM |
TSC80251G2D-24IA | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80251G2D-3CSUM vs TSC80251G2D-24IA |
TSC80251G2D-24IA | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PDIP40 | Microchip Technology Inc | AT80251G2D-3CSUM vs TSC80251G2D-24IA |