Memory
AT49LD3200-10TI
Atmel Corporation
Description: Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86

Overview of AT49LD3200-10TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT49LD3200-10TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49LD3200-10TI by Atmel Corporation

AT49LD3200-10TI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
10.16 MM, MO-142EC, TSOP2-86
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
170 ns
Alternate Memory Width
16
Boot Block
INDEPENDENT
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PDSO-G86
JESD-609 Code
e0
Length
22.22 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
86
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSSOP86,.46,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
256K
Standby Current-Max
0.0001 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
10.16 mm
Want to compare parts?
  1. AT49LD3200-10TI
    Atmel Corporation
    Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86
    VS

Alternate Parts for AT49LD3200-10TI

This table gives cross-reference parts and alternative options found for AT49LD3200-10TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LD3200-10TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49LD3200-10TC Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-10TC
AT49LD3200-20TJ Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-20TJ
AT49LD3200-13TI Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-13TI
AT49LD3200-20TC Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-20TC
AT49LD3200-20TI Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-20TI
AT49LD3200-20TL Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-20TL
Part Number Description Manufacturer Compare
MR27V3266D OTP ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 LAPIS Semiconductor Co Ltd AT49LD3200-10TI vs MR27V3266D
KM23SV32205T-20 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor AT49LD3200-10TI vs KM23SV32205T-20
K3S6V2000M-TC20 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor AT49LD3200-10TI vs K3S6V2000M-TC20
AT49LD3200-10TJ Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-10TJ
AT49LD3200-13TI Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-13TI
AT49LD3200-20TI Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-20TI
KM23SV32205T-30 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor AT49LD3200-10TI vs KM23SV32205T-30
AT49LD3200-10TC Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-10TC
AT49LD3200-20TJ Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation AT49LD3200-10TI vs AT49LD3200-20TJ
K3S6V2000M-TC15 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor AT49LD3200-10TI vs K3S6V2000M-TC15

Related Parts for AT49LD3200-10TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49LD3200-10TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49LD3200-10TI by Atmel Corporation

  • Please alert me when AT49LD3200-10TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49LD3200-10TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49LD3200-10TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49LD3200-10TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49LD3200-10TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49LD3200-10TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: