Datasheets
KM23SV32205T-20 by: Samsung Semiconductor

MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86

Part Details for KM23SV32205T-20 by Samsung Semiconductor

Overview of KM23SV32205T-20 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for KM23SV32205T-20

KM23SV32205T-20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM23SV32205T-20 Part Data Attributes

KM23SV32205T-20 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM23SV32205T-20 Samsung Semiconductor MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2, TSSOP86,.46,20
Pin Count 86
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Additional Feature CONFIGURABLE AS 1M X 32
Alternate Memory Width 16
JESD-30 Code R-PDSO-G86
JESD-609 Code e0
Length 22.22 mm
Memory Density 33554432 bit
Memory IC Type MASK ROM
Memory Width 32
Number of Functions 1
Number of Terminals 86
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX32
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSSOP86,.46,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.00015 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for KM23SV32205T-20

This table gives cross-reference parts and alternative options found for KM23SV32205T-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23SV32205T-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K3S6V2000M-TC30 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor KM23SV32205T-20 vs K3S6V2000M-TC30
K3S6V2000M-TC15 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor KM23SV32205T-20 vs K3S6V2000M-TC15
K3S6V2000M-TC20 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor KM23SV32205T-20 vs K3S6V2000M-TC20
KM23SV32205T-30 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor KM23SV32205T-20 vs KM23SV32205T-30
Part Number Description Manufacturer Compare
AT49LD3200-13TI Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation KM23SV32205T-20 vs AT49LD3200-13TI
AT49LD3200-20TI Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation KM23SV32205T-20 vs AT49LD3200-20TI
AT49LD3200-10TJ Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation KM23SV32205T-20 vs AT49LD3200-10TJ
AT49LD3200-13TC Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation KM23SV32205T-20 vs AT49LD3200-13TC
K3S6V2000M-TC20 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor KM23SV32205T-20 vs K3S6V2000M-TC20
MR27V3266D OTP ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 LAPIS Semiconductor Co Ltd KM23SV32205T-20 vs MR27V3266D
MR27V3266D OTP ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 OKI Electric Industry Co Ltd KM23SV32205T-20 vs MR27V3266D
AT49LD3200-10TI Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation KM23SV32205T-20 vs AT49LD3200-10TI
AT49LD3200-20TL Flash, 1MX32, 170ns, PDSO86, 10.16 MM, MO-142EC, TSOP2-86 Atmel Corporation KM23SV32205T-20 vs AT49LD3200-20TL
K3S6V2000M-TC15 MASK ROM, 1MX32, 10ns, CMOS, PDSO86, 0.400 INCH, 0.5 MM PITCH, TSOP2-86 Samsung Semiconductor KM23SV32205T-20 vs K3S6V2000M-TC15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23SV32205T-20 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23SV32205T-20 by Samsung Semiconductor

  • Please alert me when KM23SV32205T-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM23SV32205T-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23SV32205T-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM23SV32205T-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23SV32205T-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23SV32205T-20 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: