Part Details for AT49F1024A-55VL by Atmel Corporation
Overview of AT49F1024A-55VL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT49F1024A-55VL
AT49F1024A-55VL CAD Models
AT49F1024A-55VL Part Data Attributes
|
AT49F1024A-55VL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F1024A-55VL
Atmel Corporation
Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP1-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 10 X 14 MM, PLASTIC, MO-142CA, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AT49F1024A-55VL
This table gives cross-reference parts and alternative options found for AT49F1024A-55VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F1024A-55VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F102B-55N1 | 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT49F1024A-55VL vs M29F102B-55N1 |
M29F102B-55XN1TR | 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT49F1024A-55VL vs M29F102B-55XN1TR |
M29F105B-55N6 | 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT49F1024A-55VL vs M29F105B-55N6 |
M29F102B-55N6TR | Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AT49F1024A-55VL vs M29F102B-55N6TR |
AT49F1024A-55VC | Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP1-40 | Atmel Corporation | AT49F1024A-55VL vs AT49F1024A-55VC |
M29F105B-55XN1 | 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT49F1024A-55VL vs M29F105B-55XN1 |
M29F102B-55N1TR | Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AT49F1024A-55VL vs M29F102B-55N1TR |
M29F105B-55XN6 | 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT49F1024A-55VL vs M29F105B-55XN6 |
AT49F1025-55VC | Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | AT49F1024A-55VL vs AT49F1025-55VC |
M29F102BB55N1E | Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AT49F1024A-55VL vs M29F102BB55N1E |