Memory
M29F102BB55N1E
Description: Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40

Overview of M29F102BB55N1E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F102BB55N1E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F102BB55N1E by Numonyx Memory Solutions

M29F102BB55N1E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e3/e6
Length
12.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29F102BB55N1E
    Numonyx Memory Solutions
    Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40
    VS

Alternate Parts for M29F102BB55N1E

This table gives cross-reference parts and alternative options found for M29F102BB55N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F102BB55N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F102B-55N1 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics M29F102BB55N1E vs M29F102B-55N1
M29F102B-55XN1TR 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics M29F102BB55N1E vs M29F102B-55XN1TR
M29F105B-55N6 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics M29F102BB55N1E vs M29F105B-55N6
M29F102B-55N6TR Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F102B-55N6TR
AT49F1024A-55VC Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP1-40 Atmel Corporation M29F102BB55N1E vs AT49F1024A-55VC
M29F105B-55XN1 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics M29F102BB55N1E vs M29F105B-55XN1
M29F102B-55N1TR Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F102B-55N1TR
M29F105B-55XN6 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics M29F102BB55N1E vs M29F105B-55XN6
AT49F1025-55VC Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 Atmel Corporation M29F102BB55N1E vs AT49F1025-55VC
M29F102B-55N6TR 64KX16 FLASH 5V PROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics M29F102BB55N1E vs M29F102B-55N6TR
Part Number Description Manufacturer Compare
M29F102B-55N1 Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F102B-55N1
AT49F1024-55VC Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40 Atmel Corporation M29F102BB55N1E vs AT49F1024-55VC
M29F102B-55XN1TR Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F102B-55XN1TR
AT49F1025-55VI Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 Atmel Corporation M29F102BB55N1E vs AT49F1025-55VI
M29F102BB55N1 Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F102BB55N1
AT49F1024-55VI Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40 Atmel Corporation M29F102BB55N1E vs AT49F1024-55VI
M29F105B-55N1 Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F105B-55N1
M29F105B-55N6 Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F105B-55N6
AT49F1024A-55VL Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP1-40 Atmel Corporation M29F102BB55N1E vs AT49F1024A-55VL
M29F102B-55N1TR Flash, 64KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F102BB55N1E vs M29F102B-55N1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F102BB55N1E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F102BB55N1E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F102BB55N1E would you like to use for your alert(s)?
  • Please alert me when M29F102BB55N1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F102BB55N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F102BB55N1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F102BB55N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F102BB55N1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F102BB55N1E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: