Memory
AT49BV162A-70TJ
Atmel Corporation
Description: Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48

Overview of AT49BV162A-70TJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
0805HS-470TJLC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
1008HS-470TJLC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
0805HS-470TJLB Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

CAD Models for AT49BV162A-70TJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BV162A-70TJ by Atmel Corporation

AT49BV162A-70TJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.65 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AT49BV162A-70TJ
    Atmel Corporation
    Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48
    VS

Alternate Parts for AT49BV162A-70TJ

This table gives cross-reference parts and alternative options found for AT49BV162A-70TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV162A-70TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST36VF1601E-70-4I-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 Microchip Technology Inc AT49BV162A-70TJ vs SST36VF1601E-70-4I-EKE
M29W160EB70N3T Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49BV162A-70TJ vs M29W160EB70N3T
MBM29DL162BD-70PFTN Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AT49BV162A-70TJ vs MBM29DL162BD-70PFTN
MX26LV160BTC-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AT49BV162A-70TJ vs MX26LV160BTC-70
AM29LV160MB70FF Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 Spansion AT49BV162A-70TJ vs AM29LV160MB70FF
AM29LV160BB70RED Flash, 1MX16, 70ns, PDSO48, TSOP-48 Spansion AT49BV162A-70TJ vs AM29LV160BB70RED
M28W160CB70N6 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AT49BV162A-70TJ vs M28W160CB70N6
AM29LV160MB-70EI 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 AMD AT49BV162A-70TJ vs AM29LV160MB-70EI
AM29LV160DB70EI Flash, 1MX16, 70ns, PDSO48, TSOP-48 AMD AT49BV162A-70TJ vs AM29LV160DB70EI
MBM29DL161BD-70PFTN Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AT49BV162A-70TJ vs MBM29DL161BD-70PFTN
Part Number Description Manufacturer Compare
MX29LV160BBTI-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AT49BV162A-70TJ vs MX29LV160BBTI-70
SST36VF1601C-70-4C-B3K Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, MO-210AB-1, TFBGA-48 Silicon Storage Technology AT49BV162A-70TJ vs SST36VF1601C-70-4C-B3K
SST36VF1601C-70-4I-EK Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology AT49BV162A-70TJ vs SST36VF1601C-70-4I-EK
AM29LV160DB70ED Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AT49BV162A-70TJ vs AM29LV160DB70ED
AT49LV161-70TI Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Atmel Corporation AT49BV162A-70TJ vs AT49LV161-70TI
SST36VF1601G-70-4C-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc AT49BV162A-70TJ vs SST36VF1601G-70-4C-EKE
M28W160BB70N6T 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AT49BV162A-70TJ vs M28W160BB70N6T
MBM29DL164BE-70TR-E1 Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AT49BV162A-70TJ vs MBM29DL164BE-70TR-E1
SST39VF1601C-70-4I-MAQE 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 Microchip Technology Inc AT49BV162A-70TJ vs SST39VF1601C-70-4I-MAQE
GE28F160B3BD70 Flash, 1MX16, 70ns, PBGA48, VFBGA-48 Micron Technology Inc AT49BV162A-70TJ vs GE28F160B3BD70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV162A-70TJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV162A-70TJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49BV162A-70TJ would you like to use for your alert(s)?
  • Please alert me when AT49BV162A-70TJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49BV162A-70TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV162A-70TJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49BV162A-70TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV162A-70TJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV162A-70TJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: