Memory
AT49BN6416T-85CI
Atmel Corporation
Description: Flash, 4MX16, 85ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55

Overview of AT49BN6416T-85CI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HC55185CIMZ96 Renesas Electronics Corporation VoIP Ringing SLIC
ISL5585CIMZ Renesas Electronics Corporation 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB)
ISL5585CIMZ-T Renesas Electronics Corporation 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB)

CAD Models for AT49BN6416T-85CI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BN6416T-85CI by Atmel Corporation

AT49BN6416T-85CI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55
Pin Count
55
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-CBGA-B55
JESD-609 Code
e0
Length
11 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
55
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
VFBGA
Package Equivalence Code
BGA55,7X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.00001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AT49BN6416T-85CI
    Atmel Corporation
    Flash, 4MX16, 85ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55
    VS

Alternate Parts for AT49BN6416T-85CI

This table gives cross-reference parts and alternative options found for AT49BN6416T-85CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BN6416T-85CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49BV6416T-85CI Flash, 4MX16, 85ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 Atmel Corporation AT49BN6416T-85CI vs AT49BV6416T-85CI
Part Number Description Manufacturer Compare
AT49BV6416T-85CI Flash, 4MX16, 85ns, CBGA55, 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 Atmel Corporation AT49BN6416T-85CI vs AT49BV6416T-85CI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BN6416T-85CI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BN6416T-85CI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49BN6416T-85CI would you like to use for your alert(s)?
  • Please alert me when AT49BN6416T-85CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49BN6416T-85CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BN6416T-85CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49BN6416T-85CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BN6416T-85CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BN6416T-85CI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: