-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 90/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3481
|
Newark | 4 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Soic-W 208Mil (Tube), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB041E-SHN-B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1265-1066-5-ND
|
DigiKey | IC FLASH 4MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
20487 In Stock |
|
$1.0067 / $1.4600 | Buy Now |
DISTI #
AT45DB041E-SHN-B
|
Avnet Americas | Flash Serial-SPI 3V/3.3V 4Mbit 4M x 1bit 8-Pin SOIC EIAJ Bulk - Rail/Tube (Alt: AT45DB041E-SHN-B) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 1909 |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
988-AT45DB041E-SHN-B
|
Mouser Electronics | NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash RoHS: Compliant | 4448 |
|
$0.9900 / $1.4400 | Buy Now |
|
Renesas Electronics America | IC FLASH 4MBIT SPI 85MHZ 8SOIC Min Qty: 1 Container: Tube | 20487 |
|
$1.0067 / $1.4600 | Buy Now |
DISTI #
AT45DB041E-SHN-B
|
Avnet Americas | Flash Serial-SPI 3V/3.3V 4Mbit 4M x 1bit 8-Pin SOIC EIAJ Bulk - Rail/Tube (Alt: AT45DB041E-SHN-B) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 1909 |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
AT45DB041E-SHN-B
|
TME | IC: FLASH memory, 4MbFLASH, SPI / RapidS, 85MHz, 1.65÷3.6V, SO8-W Min Qty: 1 | 640 |
|
$1.1600 / $1.7600 | Buy Now |
DISTI #
AT45DB041E-SHN-B
|
Avnet Asia | Flash Serial-SPI 3V/3.3V 4Mbit 4M x 1bit 8-Pin SOIC EIAJ Bulk (Alt: AT45DB041E-SHN-B) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.7529 / $0.8421 | Buy Now |
DISTI #
AT45DB041E-SHN-B
|
Avnet Silica | Flash Serial-SPI 3V/3.3V 4Mbit 4M x 1bit 8-Pin SOIC EIAJ Bulk (Alt: AT45DB041E-SHN-B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 5 Days | Silica - 1260 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT45DB041E-SHN-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB041E-SHN-B
Renesas Electronics Corporation
4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 90/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT45DB041E-SHN-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB041E-SHN-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041E-SSHN-T | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SSHN-T |
AT45DB041E-SSHN2B-T | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SSHN2B-T |
AT45DB041E-SSHN-B | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 98/Tube | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SSHN-B |
AT45DB041E-SSHNHC-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SSHNHC-T |
AT45DB041E-SSHNHA-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SSHNHA-T |
AT45DB041E-SHNHC-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SHNHC-T |
AT45DB041E-SHNHA-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SHNHA-T |
AT45DB041E-SHN2B-T | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB041E-SHN-B vs AT45DB041E-SHN2B-T |