Part Details for AT45DB041E-SHNHA-T by Renesas Electronics Corporation
Overview of AT45DB041E-SHNHA-T by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AT45DB041E-SHNHA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3483
|
Newark | 4 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Single Spi Dataflash Rohs Compliant: Yes |Renesas AT45DB041E-SHNHA-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1224-1-ND
|
DigiKey | IC FLASH 4MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3157 In Stock |
|
$1.0381 / $1.5000 | Buy Now |
DISTI #
AT45DB041E-SHNHA-T
|
Avnet Americas | - Tape and Reel (Alt: AT45DB041E-SHNHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8382 / $0.9570 | Buy Now |
DISTI #
988-AT45DB041ESHNHAT
|
Mouser Electronics | NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 3746 |
|
$0.9980 / $1.3200 | Buy Now |
DISTI #
AT45DB041E-SHNHA-T
|
Avnet Americas | - Tape and Reel (Alt: AT45DB041E-SHNHA-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8382 / $0.9570 | Buy Now |
DISTI #
2988535
|
element14 Asia-Pacific | FLASH MEMORY, 4MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 328 |
|
$1.0566 / $1.3965 | Buy Now |
DISTI #
2988535RL
|
element14 Asia-Pacific | FLASH MEMORY, 4MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 328 |
|
$1.0566 / $1.2192 | Buy Now |
DISTI #
2988535RL
|
Farnell | FLASH MEMORY, 4MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 328 |
|
$1.0022 / $1.1554 | Buy Now |
DISTI #
2988535
|
Farnell | FLASH MEMORY, 4MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 328 |
|
$1.0022 / $1.5196 | Buy Now |
|
LCSC | SOIC-8 NOR FLASH ROHS | 25 |
|
$0.7836 / $1.2530 | Buy Now |
Part Details for AT45DB041E-SHNHA-T
AT45DB041E-SHNHA-T CAD Models
AT45DB041E-SHNHA-T Part Data Attributes:
|
AT45DB041E-SHNHA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB041E-SHNHA-T
Renesas Electronics Corporation
Flash, 4MX1, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB041E-SHNHA-T
This table gives cross-reference parts and alternative options found for AT45DB041E-SHNHA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB041E-SHNHA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041E-SHNHC-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | AT45DB041E-SHNHA-T vs AT45DB041E-SHNHC-T |
AT45DB041E-SHNHA-T | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | AT45DB041E-SHNHA-T vs AT45DB041E-SHNHA-T |