Part Details for AT45D081A-JC by Atmel Corporation
Overview of AT45D081A-JC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT45D081A-JC
AT45D081A-JC CAD Models
AT45D081A-JC Part Data Attributes
|
AT45D081A-JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45D081A-JC
Atmel Corporation
Flash, 8MX1, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ORGANIZED AS 4096 PAGES OF 264 BYTES | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45D081A-JC
This table gives cross-reference parts and alternative options found for AT45D081A-JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45D081A-JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C801-200K6 | 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT45D081A-JC vs M27C801-200K6 |
M27C801-80K6 | 1MX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT45D081A-JC vs M27C801-80K6 |
M27V801-150K1 | 1MX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT45D081A-JC vs M27V801-150K1 |
MX27C8000QC-20 | OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Macronix International Co Ltd | AT45D081A-JC vs MX27C8000QC-20 |
M27C801-90K1X | 1MX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT45D081A-JC vs M27C801-90K1X |
M27V801-200K1TR | 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT45D081A-JC vs M27V801-200K1TR |
M27C801-80K6X | 1MX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT45D081A-JC vs M27C801-80K6X |
SST49LF080A-33-4C-NH | Flash, 1MX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | AT45D081A-JC vs SST49LF080A-33-4C-NH |
AM27C080-125JC | OTP ROM, 1MX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT45D081A-JC vs AM27C080-125JC |
AM27C080-125JI | OTP ROM, 1MX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT45D081A-JC vs AM27C080-125JI |