Part Details for M27V801-150K1 by STMicroelectronics
Overview of M27V801-150K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M27V801-150K1
M27V801-150K1 CAD Models
M27V801-150K1 Part Data Attributes
|
M27V801-150K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V801-150K1
STMicroelectronics
1MX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for M27V801-150K1
This table gives cross-reference parts and alternative options found for M27V801-150K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V801-150K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C801-120K1TR | 1MX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M27V801-150K1 vs M27C801-120K1TR |
M27C801-45K6X | 1MX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27V801-150K1 vs M27C801-45K6X |
AM27X080-255JI | OTP ROM, 1MX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27V801-150K1 vs AM27X080-255JI |
LHF00L03 | Flash, 1MX8, 15ns, PQCC32, PLASTIC, LCC-32 | Sharp Corp | M27V801-150K1 vs LHF00L03 |
SST49LF008C-33-4C-NHE | 1M X 8 FLASH 3V PROM, 11 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | M27V801-150K1 vs SST49LF008C-33-4C-NHE |
M27V801-120K1 | 1MX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27V801-150K1 vs M27V801-120K1 |
MX27C8000AQC-10 | OTP ROM, 1MX8, 100ns, CMOS, PQCC32, PLASTIC, MS-016A, LCC-32 | Macronix International Co Ltd | M27V801-150K1 vs MX27C8000AQC-10 |
AT27C080-10JC | OTP ROM, 1MX8, 100ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M27V801-150K1 vs AT27C080-10JC |
AM27C080-255JC | OTP ROM, 1MX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27V801-150K1 vs AM27C080-255JC |
M27C801-90K1TR | 1MX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27V801-150K1 vs M27C801-90K1TR |