Part Details for AT43312A-6PC by Atmel Corporation
Overview of AT43312A-6PC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Part Details for AT43312A-6PC
AT43312A-6PC CAD Models
AT43312A-6PC Part Data Attributes
|
AT43312A-6PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT43312A-6PC
Atmel Corporation
USB Bus Controller, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for AT43312A-6PC
This table gives cross-reference parts and alternative options found for AT43312A-6PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT43312A-6PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65630-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | AT43312A-6PC vs CY7C65630-56LFXCT |
ISP1123NB | IC UNIVERSAL SERIAL BUS CONTROLLER, PDIP32, 0.400 INCH, PLASTIC, SDIP-32, Bus Controller | NXP Semiconductors | AT43312A-6PC vs ISP1123NB |
CY7C65630-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | AT43312A-6PC vs CY7C65630-56LFXAT |
CY7C65630-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | AT43312A-6PC vs CY7C65630-56LFXC |
ISP1122D | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO32, PLASTIC, SO-32, Bus Controller | NXP Semiconductors | AT43312A-6PC vs ISP1122D |
CY7C65640A-LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | AT43312A-6PC vs CY7C65640A-LFXC |
CY7C65630-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | AT43312A-6PC vs CY7C65630-56LFXA |
CY7C65630-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | AT43312A-6PC vs CY7C65630-56LTXC |
ISP1123D | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO32, 7.50 MM, PLASTIC, SO-32, Bus Controller | NXP Semiconductors | AT43312A-6PC vs ISP1123D |
ISP1122BD | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-358-1, LQFP-32, Bus Controller | NXP Semiconductors | AT43312A-6PC vs ISP1122BD |