Part Details for ISP1123D by NXP Semiconductors
Overview of ISP1123D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1123D
ISP1123D CAD Models
ISP1123D Part Data Attributes
|
ISP1123D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1123D
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO32, 7.50 MM, PLASTIC, SO-32, Bus Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1123D
This table gives cross-reference parts and alternative options found for ISP1123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C65620-56LTXCT | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, QFN-56 | ISP1123D vs CY7C65620-56LTXCT |
CY7C65640A-LTXCT | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, QFN-56 | ISP1123D vs CY7C65640A-LTXCT |
CY7C65630-56LFXA | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | ISP1123D vs CY7C65630-56LFXA |
CY7C65630-56LTXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, QFN-56 | ISP1123D vs CY7C65630-56LTXC |
CY7C65640-LFC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, QFN-56 | ISP1123D vs CY7C65640-LFC |
CY7C65630-56LTXC | Infineon Technologies AG | $19.2783 | USB Bus Controller, CMOS, QFN-56 | ISP1123D vs CY7C65630-56LTXC |
ISP1123NB | NXP Semiconductors | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, PDIP32, 0.400 INCH, PLASTIC, SDIP-32, Bus Controller | ISP1123D vs ISP1123NB |
CY7C65640A-LFXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | ISP1123D vs CY7C65640A-LFXC |
CY7C65640A-LTXC | Cypress Semiconductor | $11.5681 | USB Bus Controller, CMOS, QFN-56 | ISP1123D vs CY7C65640A-LTXC |
ISP1123BD | NXP Semiconductors | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP32, 7 X 7 X 1.40 MM, PLASTIC, LQFP-32, Bus Controller | ISP1123D vs ISP1123BD |