Part Details for AT42QT1040-MMH by Microchip Technology Inc
Overview of AT42QT1040-MMH by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1040-MMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4658
|
Newark | Touch Sense, 20-Qfn, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip AT42QT1040-MMH Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AT42QT1040-MMH
|
Avnet Americas | Touch Sensor Capacitive 4 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP - Tape and Reel (Alt: AT42QT1040-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT42QT1040-MMH
|
Mouser Electronics | Capacitive Touch Sensors 4Key, 4Discrete Out Low Power RoHS: Compliant | 5238 |
|
$1.4000 / $1.7500 | Buy Now |
DISTI #
AT42QT1040-MMH
|
Avnet Americas | Touch Sensor Capacitive 4 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP - Tape and Reel (Alt: AT42QT1040-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1040-MMH
|
EBV Elektronik | Touch Sensor Capacitive 4 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP (Alt: AT42QT1040-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1748487RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2676 | Buy Now |
DISTI #
1748487
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2676 / $1.5048 | Buy Now |
DISTI #
1748487
|
Farnell | IC, SENSOR, TOUCH, 4KEY, 20VQFN RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5936 / $2.1457 | Buy Now |
DISTI #
1748487RL
|
Farnell | IC, SENSOR, TOUCH, 4KEY, 20VQFN RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.5936 | Buy Now |