Part Details for AT42QT1040-MMH by Atmel Corporation
Overview of AT42QT1040-MMH by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1040-MMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4816 |
|
RFQ | ||
|
Win Source Electronics | Capacitive Touch Screen 4 Key 20-Pin VQFN EP / QTouch™ 4-key Sensor IC | 37722 |
|
$1.2180 / $1.5730 | Buy Now |
Part Details for AT42QT1040-MMH
AT42QT1040-MMH CAD Models
AT42QT1040-MMH Part Data Attributes
|
AT42QT1040-MMH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT42QT1040-MMH
Atmel Corporation
Analog Circuit, 1 Func, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, ROHS COMPLIANT, PLASTIC, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, ROHS COMPLIANT, PLASTIC, VQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 3 mm |