Memory
AT29LV020-20TC
Atmel Corporation
Description: Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32

Overview of AT29LV020-20TC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT29LV020-20TC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components NOR Flash, 256K x 8, 32 Pin, Plastic, TSSOP 2046
  • 1 $14.0625
  • 184 $10.0000
  • 401 $9.3750
$9.3750 / $14.0625 Buy Now

CAD Models for AT29LV020-20TC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT29LV020-20TC by Atmel Corporation

AT29LV020-20TC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
Boot Block
BOTTOM/TOP
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
256
Standby Current-Max
0.00004 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Write Cycle Time-Max (tWC)
20 ms
Want to compare parts?
  1. AT29LV020-20TC
    Atmel Corporation
    Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
    VS

Alternate Parts for AT29LV020-20TC

This table gives cross-reference parts and alternative options found for AT29LV020-20TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV020-20TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT29LV020-20TIT/R Flash, 256KX8, 200ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29LV020-20TC vs AT29LV020-20TIT/R
AT29LV020-20TU Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT29LV020-20TC vs AT29LV020-20TU
AT29LV020-20TCT/R Flash, 256KX8, 200ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29LV020-20TC vs AT29LV020-20TCT/R
Part Number Description Manufacturer Compare
AM28F020A-200JEB Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AT29LV020-20TC vs AM28F020A-200JEB
AT29LV020-20TCT/R Flash, 256KX8, 200ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29LV020-20TC vs AT29LV020-20TCT/R
AM28F020-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AT29LV020-20TC vs AM28F020-200JE
AM28F020-200JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AT29LV020-20TC vs AM28F020-200JI
CAT28F002N-20TE13 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT29LV020-20TC vs CAT28F002N-20TE13
AM28F020-200C3JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AT29LV020-20TC vs AM28F020-200C3JI
AM28F020-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AT29LV020-20TC vs AM28F020-200JE
AM28F020A-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AT29LV020-20TC vs AM28F020A-200JE
AM28F020-200JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AT29LV020-20TC vs AM28F020-200JI
CAT28F020NI-20 IC 256K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AT29LV020-20TC vs CAT28F020NI-20

Related Parts for AT29LV020-20TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT29LV020-20TC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT29LV020-20TC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT29LV020-20TC would you like to use for your alert(s)?
  • Please alert me when AT29LV020-20TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT29LV020-20TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT29LV020-20TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT29LV020-20TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT29LV020-20TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT29LV020-20TC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: