Memory
AM28F020-200JE
Description: Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32

Overview of AM28F020-200JE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM28F020-200JE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F020-200JE by AMD

AM28F020-200JE
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
10K WRITE/ERASE CYCLES MIN
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. AM28F020-200JE
    AMD
    Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM28F020-200JE

This table gives cross-reference parts and alternative options found for AM28F020-200JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-200JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020-200C3JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020-200JE vs AM28F020-200C3JE
CAT28F020G-20TE7 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM28F020-200JE vs CAT28F020G-20TE7
CAT28F020N-20TE13 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 onsemi AM28F020-200JE vs CAT28F020N-20TE13
CAT28F020G-20 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 onsemi AM28F020-200JE vs CAT28F020G-20
AM28F020-200C4JEB Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020-200JE vs AM28F020-200C4JEB
AM28F020-200C4JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020-200JE vs AM28F020-200C4JI
CAT28F002N-20TE13 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM28F020-200JE vs CAT28F002N-20TE13
M28F201-200K6 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020-200JE vs M28F201-200K6
M28F201-200K3 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020-200JE vs M28F201-200K3
CAT28F020NI-20 IC 256K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AM28F020-200JE vs CAT28F020NI-20
Part Number Description Manufacturer Compare
AM28F020A-200JEB Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020-200JE vs AM28F020A-200JEB
AT29LV020-20TCT/R Flash, 256KX8, 200ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AM28F020-200JE vs AT29LV020-20TCT/R
AM28F020-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM28F020-200JE vs AM28F020-200JE
AM28F020-200JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020-200JE vs AM28F020-200JI
CAT28F002N-20TE13 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM28F020-200JE vs CAT28F002N-20TE13
AM28F020-200C3JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020-200JE vs AM28F020-200C3JI
AM28F020A-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020-200JE vs AM28F020A-200JE
AM28F020-200JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM28F020-200JE vs AM28F020-200JI
CAT28F020NI-20 IC 256K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AM28F020-200JE vs CAT28F020NI-20
CAT28F002NI-20TE7 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM28F020-200JE vs CAT28F002NI-20TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F020-200JE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F020-200JE by AMD

Select Manufacturer
Which Manufacturer of AM28F020-200JE would you like to use for your alert(s)?
  • Please alert me when AM28F020-200JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F020-200JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F020-200JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F020-200JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F020-200JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F020-200JE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: