Part Details for AT29C1024-12JC by Atmel Corporation
Overview of AT29C1024-12JC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT29C1024-12JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1040 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ |
Part Details for AT29C1024-12JC
AT29C1024-12JC CAD Models
AT29C1024-12JC Part Data Attributes:
|
AT29C1024-12JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C1024-12JC
Atmel Corporation
Flash, 64KX16, 120ns, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 16.5862 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT29C1024-12JC
This table gives cross-reference parts and alternative options found for AT29C1024-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C1024-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F210-12C4FNQ | 64KX16 FLASH 12V PROM, 120ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | AT29C1024-12JC vs TMS28F210-12C4FNQ |
TMS28F210-10C2NQ | 64KX16 FLASH 12V PROM, 100ns, PDIP40 | Texas Instruments | AT29C1024-12JC vs TMS28F210-10C2NQ |
TMS28F210-12C3FNL4 | 64KX16 FLASH 12V PROM, 120ns, PQCC44 | Texas Instruments | AT29C1024-12JC vs TMS28F210-12C3FNL4 |
M5M28F102AJ-85 | Flash, 64KX16, 85ns, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, MO-047AC, LCC-44 | Mitsubishi Electric | AT29C1024-12JC vs M5M28F102AJ-85 |
CAT28F102N-90TE7 | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | AT29C1024-12JC vs CAT28F102N-90TE7 |
M28F102-200XK1 | 64KX16 FLASH 12V PROM, 200ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT29C1024-12JC vs M28F102-200XK1 |
AT29C1024-12JCT/R | Flash, 64KX16, 120ns, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT29C1024-12JC vs AT29C1024-12JCT/R |
AT29LV1024-15JI | Flash, 64KX16, 150ns, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT29C1024-12JC vs AT29LV1024-15JI |
CAT28F102P-55 | Flash, 64KX16, 55ns, PDIP40, PLASTIC, DIP-40 | Catalyst Semiconductor | AT29C1024-12JC vs CAT28F102P-55 |
CAT28F102NI-70T | Flash, 64KX16, 70ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | AT29C1024-12JC vs CAT28F102NI-70T |