Part Details for CAT28F102N-90TE7 by Catalyst Semiconductor
Overview of CAT28F102N-90TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT28F102N-90TE7
CAT28F102N-90TE7 CAD Models
CAT28F102N-90TE7 Part Data Attributes
|
CAT28F102N-90TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F102N-90TE7
Catalyst Semiconductor
Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 16.5862 mm |
Alternate Parts for CAT28F102N-90TE7
This table gives cross-reference parts and alternative options found for CAT28F102N-90TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F102N-90TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F102-90XK6TR | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | CAT28F102N-90TE7 vs M28F102-90XK6TR |
M28F102-90XK1TR | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | CAT28F102N-90TE7 vs M28F102-90XK1TR |
CAT28F102NI-90T | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | CAT28F102N-90TE7 vs CAT28F102NI-90T |
M28F102-90XK3 | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | CAT28F102N-90TE7 vs M28F102-90XK3 |
CAT28F102N-90T | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | CAT28F102N-90TE7 vs CAT28F102N-90T |
CAT28F102N-90TE13 | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | CAT28F102N-90TE7 vs CAT28F102N-90TE13 |
M28F102-90XK6 | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | CAT28F102N-90TE7 vs M28F102-90XK6 |
M28F102-90XK3TR | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | CAT28F102N-90TE7 vs M28F102-90XK3TR |
M28F102-90K6TR | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | CAT28F102N-90TE7 vs M28F102-90K6TR |
M28F102-90K3TR | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | CAT28F102N-90TE7 vs M28F102-90K3TR |