Part Details for AT28C256-20DM/883 by Microchip Technology Inc
Overview of AT28C256-20DM/883 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT28C256-20DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28C256-20DM/883-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28CERDIP Min Qty: 14 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$244.1007 | Buy Now |
DISTI #
556-A28C25620DM883
|
Mouser Electronics | EEPROM 256K 11MIL GRIND - 200NS RoHS: Compliant | 0 |
|
$228.1000 / $236.9900 | Order Now |
DISTI #
V37:1799_14665027
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2322 | Americas - 1 |
|
$224.1400 / $232.2700 | Buy Now |
DISTI #
AT28C256-20DM/883
|
Microchip Technology Inc | 200NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16 Alternates Available |
|
$195.5100 / $236.9900 | Buy Now |
|
Future Electronics | EEPROM Memory IC 256Kb (32K x 8) Parallel 200ns 28-CDIP RoHS: Compliant pbFree: No Min Qty: 14 Package Multiple: 14 Container: Tube | 0Tube |
|
$232.3500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube | 7 Factory Stock |
|
$196.5500 / $377.3800 | Buy Now |
DISTI #
77829393
|
Verical | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 1 |
|
$224.1400 / $232.2700 | Buy Now |
|
Ameya Holding Limited | EEPROM Memory IC 256Kb (32K x 8) Parallel 200ns 28-CDIP | 16 |
|
RFQ | |
|
NAC | 200NS, CERDIP, 883C, LEV B COMPLIANT - Package: 28 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 14 Container: Tube | 7 |
|
$202.2900 / $236.9700 | Buy Now |
DISTI #
3592047
|
Farnell | EEPROM, 256KBIT, -55 TO 125DEG C RoHS: Compliant Min Qty: 14 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$237.8347 | Buy Now |
Part Details for AT28C256-20DM/883
AT28C256-20DM/883 CAD Models
AT28C256-20DM/883 Part Data Attributes:
|
AT28C256-20DM/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256-20DM/883
Microchip Technology Inc
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT28C256-20DM/883
This table gives cross-reference parts and alternative options found for AT28C256-20DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-20DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256-20DM/883-815 | 200NS CERDIP 883C; LEV B COMPLIANT | Microchip Technology Inc | AT28C256-20DM/883 vs AT28C256-20DM/883-815 |
5962-8852504XA | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28C256-20DM/883 vs 5962-8852504XA |
5962-8852512XA | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | e2v technologies | AT28C256-20DM/883 vs 5962-8852512XA |
5962-8852504XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | AT28C256-20DM/883 vs 5962-8852504XX |
AT28C256E-20DM/883 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28C256-20DM/883 vs AT28C256E-20DM/883 |
AT28C256E-20DM/883-815 | 200NS CERDIP 883C; LEV B COMPLIANT | Microchip Technology Inc | AT28C256-20DM/883 vs AT28C256E-20DM/883-815 |
5962-8852512XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28C256-20DM/883 vs 5962-8852512XX |
5962-8852512XA | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28C256-20DM/883 vs 5962-8852512XA |
5962-8852512XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | AT28C256-20DM/883 vs 5962-8852512XX |