5962-8852504ZX
Description: EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28

Overview of 5962-8852504ZX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962-8852504ZX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8852504ZX by Microchip Technology Inc

5962-8852504ZX
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
FP-28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-CDFP-F28
Length
18.285 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
3.02 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-8852504ZX
    Microchip Technology Inc
    EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28
    VS

Alternate Parts for 5962-8852504ZX

This table gives cross-reference parts and alternative options found for 5962-8852504ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852504ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852504ZX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc 5962-8852504ZX vs 5962-8852504ZX
AT28C256E-20FI EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation 5962-8852504ZX vs AT28C256E-20FI
AT28C256-20FM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation 5962-8852504ZX vs AT28C256-20FM
5962-8852504ZX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v 5962-8852504ZX vs 5962-8852504ZX
5962-8852512ZA EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Teledyne e2v 5962-8852504ZX vs 5962-8852512ZA
5962-8852504ZC EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc 5962-8852504ZX vs 5962-8852504ZC
AT28C256E-20FM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation 5962-8852504ZX vs AT28C256E-20FM
AT28C256E-20FC EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation 5962-8852504ZX vs AT28C256E-20FC
5962-8852512ZC EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc 5962-8852504ZX vs 5962-8852512ZC
5962-8852512ZX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc 5962-8852504ZX vs 5962-8852512ZX
Part Number Description Manufacturer Compare
AT28C256E-20SCT/R EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28 Microchip Technology Inc 5962-8852504ZX vs AT28C256E-20SCT/R
AT28C256E-20JCT/R EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 5962-8852504ZX vs AT28C256E-20JCT/R
FT28C256F-20LMB EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd 5962-8852504ZX vs FT28C256F-20LMB
AT28C256-20DM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation 5962-8852504ZX vs AT28C256-20DM
AT28C256E-20JL EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 5962-8852504ZX vs AT28C256E-20JL
5962-8852512YA EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8852504ZX vs 5962-8852512YA
5962-8852504XX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 Microchip Technology Inc 5962-8852504ZX vs 5962-8852504XX
5962-8852512UX EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28 Microchip Technology Inc 5962-8852504ZX vs 5962-8852512UX
5962-8852504YX EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852504ZX vs 5962-8852504YX
FT28C256-20FMB EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 Force Technologies Ltd 5962-8852504ZX vs FT28C256-20FMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8852504ZX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8852504ZX by Microchip Technology Inc

  • Please alert me when 5962-8852504ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8852504ZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8852504ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8852504ZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8852504ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8852504ZX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: