Part Details for AT27C8192-10DC by Atmel Corporation
Overview of AT27C8192-10DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT27C8192-10DC
AT27C8192-10DC CAD Models
AT27C8192-10DC Part Data Attributes:
|
AT27C8192-10DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C8192-10DC
Atmel Corporation
UVPROM, 1MX8, 100ns, CMOS, CDIP42, 0.600 INCH, WINDOWED, CERDIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T42 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C8192-10DC
This table gives cross-reference parts and alternative options found for AT27C8192-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C8192-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C800-170DI | UVPROM, 1MX8, 170ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AT27C8192-10DC vs AM27C800-170DI |
HN62418P-15 | 1MX8 MASK PROM, 150ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | AT27C8192-10DC vs HN62418P-15 |
LH538P00BD | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | AT27C8192-10DC vs LH538P00BD |
M27C800-120F1 | 512KX16 UVPROM, 120ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | AT27C8192-10DC vs M27C800-120F1 |
M27C800-70F1 | 512KX16 UVPROM, 70ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | AT27C8192-10DC vs M27C800-70F1 |
AT27C800-90PC | OTP ROM, 512KX16, 90ns, CMOS, PDIP42 | Microchip Technology Inc | AT27C8192-10DC vs AT27C800-90PC |
LH53B8600D | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 | Sharp Corp | AT27C8192-10DC vs LH53B8600D |
HN62438NP-15 | 1M X 8 MASK PROM, 150 ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | AT27C8192-10DC vs HN62438NP-15 |
AM27C800-150DI | UVPROM, 1MX8, 150ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AT27C8192-10DC vs AM27C800-150DI |
AM27C800-170DEB | UVPROM, 1MX8, 170ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AT27C8192-10DC vs AM27C800-170DEB |