Part Details for AT27C256R-20JC by Atmel Corporation
Overview of AT27C256R-20JC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT27C256R-20JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 921 |
|
$3.7406 / $10.6875 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 230 |
|
$5.8781 / $10.6875 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 692 |
|
$5.3438 / $10.6875 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 317 |
|
$5.8781 / $10.6875 | Buy Now |
|
New Advantage Corporation | 32KX8 OTPROM, 200ns, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
$4.7500 / $10.0000 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for AT27C256R-20JC
AT27C256R-20JC CAD Models
AT27C256R-20JC Part Data Attributes
|
AT27C256R-20JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-20JC
Atmel Corporation
OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C256R-20JC
This table gives cross-reference parts and alternative options found for AT27C256R-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256R-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27256A-2JC | OTP ROM, 32KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27C256R-20JC vs AM27256A-2JC |
AT27C256R-20JIT/R | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27C256R-20JC vs AT27C256R-20JIT/R |
NM27C256VE200 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AT27C256R-20JC vs NM27C256VE200 |
CY27C256-200JI | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27C256R-20JC vs CY27C256-200JI |
NM27C256V200 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AT27C256R-20JC vs NM27C256V200 |
AM27X256-200JC | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27C256R-20JC vs AM27X256-200JC |
27C256T-20I/L | 32K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C256R-20JC vs 27C256T-20I/L |
CY27C256-200JIT | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27C256R-20JC vs CY27C256-200JIT |
AT27LV256R-20JCT/R | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27C256R-20JC vs AT27LV256R-20JCT/R |
NMC87C257V200 | 32KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | AT27C256R-20JC vs NMC87C257V200 |