AT25XE011-SSHN-B
Description: Flash, 1MX1, PDSO8,

Overview of AT25XE011-SSHN-B by Dialog Semiconductor GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AT25XE011-SSHN-B Renesas Electronics Corporation 1Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current
AT25XE011-SSHN-T Renesas Electronics Corporation 1Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current
AT25XE011-XMHN-T Renesas Electronics Corporation 1Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current

CAD Models for AT25XE011-SSHN-B by Dialog Semiconductor GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25XE011-SSHN-B by Dialog Semiconductor GmbH

AT25XE011-SSHN-B
Dialog Semiconductor GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DIALOG SEMICONDUCTOR GMBH
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.925 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.013 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE
Want to compare parts?
  1. AT25XE011-SSHN-B
    Dialog Semiconductor GmbH
    Flash, 1MX1, PDSO8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25XE011-SSHN-B by Dialog Semiconductor GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25XE011-SSHN-B by Dialog Semiconductor GmbH

Select Manufacturer
Which Manufacturer of AT25XE011-SSHN-B would you like to use for your alert(s)?
  • Please alert me when AT25XE011-SSHN-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25XE011-SSHN-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25XE011-SSHN-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25XE011-SSHN-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25XE011-SSHN-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25XE011-SSHN-B by Dialog Semiconductor GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: